Teledyne FS24R10-06/R technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Teledyne FS24R10-06/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.