This DPDT relay is designed for use with a 5V DC coil voltage and can handle a maximum coil current of 100mA. The coil resistance is 50 ohms. The relay is rated for operation between -65°C and 125°C. It is suitable for applications where a maximum AC voltage of 115V or a maximum DC voltage of 28V is present.
Teledyne J114DM4-5L/G technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Teledyne J114DM4-5L/G to view detailed technical specifications.
No datasheet is available for this part.