Teledyne LR1200480D40 technical specifications.
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 35.1mm |
| Load Current | 40A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Width | 28.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne LR1200480D40 to view detailed technical specifications.
No datasheet is available for this part.