Teledyne PP005A technical specifications.
| Bandwidth | 500MHz |
| Color | Black |
| Resistance | 10000000R |
| Series | PP |
| Type | Passive |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Teledyne PP005A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.