Teledyne PP009-1 technical specifications.
| Bandwidth | 500MHz |
| Lead Length | 1.3m |
| Packaging | Bulk |
| Series | PP |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Teledyne PP009-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
