Teledyne PP010-1 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | 200 |
| Color | Black |
| Length | 1500mm |
| Packaging | Bulk |
| Series | PP |
| Type | Passive |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Teledyne PP010-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.