Teledyne PP017-1 technical specifications.
| Bandwidth | 250MHz |
| Color | Black |
| Lead Length | 1.3m |
| Length | 1.3mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HDO |
| RoHS | Compliant |
Download the complete datasheet for Teledyne PP017-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.