Teledyne PPE20KV technical specifications.
| Bandwidth | 100MHz |
| Package/Case | 100 |
| Color | Black |
| Lead Length | 3m |
| Series | PPE |
| Type | Voltage Probe |
| RoHS | Compliant |
Download the complete datasheet for Teledyne PPE20KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.