Teledyne PPE4KV technical specifications.
| Bandwidth | 400MHz |
| Package/Case | 100 |
| Lead Length | 2m |
| Packaging | Bulk |
| Series | PPE |
| Voltage Rating | 4kV |
| RoHS | Compliant |
Download the complete datasheet for Teledyne PPE4KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.