Teledyne WAVEACE1002-PROMO technical specifications.
| Bandwidth | 60MHz |
| Interface | USB |
| Series | WaveAce |
| Weight | 3.3kg |
| RoHS | Compliant |
Download the complete datasheet for Teledyne WAVEACE1002-PROMO to view detailed technical specifications.
No datasheet is available for this part.