The WaveAce 2012 is a 2-channel oscilloscope with a maximum input voltage of 400V and a sampling rate of 1GS/s. It features a USB and Ethernet interface and includes a 100MHz bandwidth LCD display. The device is packaged in bulk and is part of the WaveAce series from Teledyne.
Teledyne WAVEACE2012 technical specifications.
| Bandwidth | 100MHz |
| Display Type | LCD |
| Interface | USB, Ethernet |
| Max Input Voltage | 400V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sampling Rate | 1GS/s |
| Series | WaveAce™ |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Teledyne WAVEACE2012 to view detailed technical specifications.
No datasheet is available for this part.