Teledyne WAVEACE234 technical specifications.
| Bandwidth | 300MHz |
| Display Type | LCD |
| Interface | RS-232, USB, Ethernet |
| Max Input Voltage | 400V |
| Number of Channels | 4 |
| Series | WaveAce™ |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne WAVEACE234 to view detailed technical specifications.
No datasheet is available for this part.