Teledyne WAVEJET312A technical specifications.
| Bandwidth | 100MHz |
| Display Type | LCD |
| Interface | USB, Ethernet |
| Max Input Voltage | 400V |
| Number of Channels | 2 |
| Series | WaveJet™ |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne WAVEJET312A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.