The WaveSurfer 4024HD is a high-definition oscilloscope featuring HD4096 technology which provides 12-bit vertical resolution at all times. It offers a 200 MHz bandwidth, 4 input channels, and a maximum sample rate of 5 GS/s (interleaved). The device includes a 12.1-inch capacitive touch screen display and supports the MAUI with OneTouch user interface for intuitive operation.
Teledyne WAVESURFER 4024HD technical specifications.
| Bandwidth | 200MHz |
| Input Channels | 4Channels |
| Vertical Resolution | 12bits |
| Sample Rate (all channels) | 2.5GS/s |
| Sample Rate (interleaved) | 5GS/s |
| Standard Memory | 12.5Mpts/ch |
| Display Size | 12.1inches |
| Rise Time (typical) | 1.75ns |
| Safety | UL 61010-1, CAN/CSA C22.2 No. 61010-1 |
| Emc | EN 61326-1 |
Download the complete datasheet for Teledyne WAVESURFER 4024HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.