The WaveSurfer 4104HD is a high definition oscilloscope featuring HD4096 technology, providing 12-bit vertical resolution all the time. It offers a 1 GHz bandwidth, 5 GS/s maximum sample rate, and a 12.1-inch capacitive touch screen. The device integrates multiple instruments including a spectrum analyzer and power analysis software, and supports over 30 probes across 9 categories. It utilizes the MAUI with OneTouch user interface for streamlined operation.
Teledyne WAVESURFER 4104HD technical specifications.
| Bandwidth | 1GHz |
| Channels | 4count |
| Vertical Resolution | 12bits |
| Sample Rate (all channels) | 2.5GS/s |
| Sample Rate (2 channels interleaved) | 5GS/s |
| Standard Memory | 12.5Mpts/ch |
| Maximum Memory (interleaved) | 25Mpts |
| Display Size | 12.1inch |
| Display Resolution | 1280 x 800pixels |
| Vertical Accuracy | +/-(0.5% of full scale + 0.5% of offset value) |
Download the complete datasheet for Teledyne WAVESURFER 4104HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.