Teledyne WAVESURFER104MXS-B technical specifications.
| Bandwidth | 1GHz |
| Interface | Touch, RS-232, USB, Ethernet |
| Max Input Voltage | 250V |
| Number of Channels | 4 |
| Sampling Rate | 5GS/s |
| Series | WaveSurfer®, Maui |
| RoHS | Compliant |
Download the complete datasheet for Teledyne WAVESURFER104MXS-B to view detailed technical specifications.
No datasheet is available for this part.