The WaveSurfer 24 Channel device is a 4-channel LCD display with a sampling rate of 2.5GS/s and a bandwidth of 200MHz. It operates with a maximum input voltage of 400V and is available in a bulk packaging option. The device features a serial, USB, Ethernet, touch, and RS-232 interface. It is designed for use in high-speed applications and is built to withstand demanding operating conditions.
Teledyne WAVESURFER24MXS-B technical specifications.
| Bandwidth | 200MHz |
| Package/Case | 200 |
| Display Type | LCD |
| Interface | Serial, USB, Ethernet, Touch, RS-232 |
| Max Input Voltage | 400V |
| Number of Channels | 4 |
| Packaging | Bulk |
| Sampling Rate | 2.5GS/s |
| Series | WaveSurfer®, Maui |
| Weight | 16.006lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Teledyne WAVESURFER24MXS-B to view detailed technical specifications.
No datasheet is available for this part.