The Teledyne WAVESURFER62MXS-B is a 2-channel oscilloscope with a bandwidth of 600MHz and a maximum input voltage of 400V. It features a sampling rate of 5GS/s and supports various interfaces including serial, USB, Ethernet, touch, and RS-232. The oscilloscope is packaged in bulk and is part of the WaveSurfer and Maui series.
Teledyne WAVESURFER62MXS-B technical specifications.
| Bandwidth | 600MHz |
| Display Type | LCD |
| Interface | Serial, USB, Ethernet, Touch, RS-232 |
| Max Input Voltage | 400V |
| Number of Channels | 2 |
| Packaging | Bulk |
| Sampling Rate | 5GS/s |
| Series | WaveSurfer®, Maui |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Teledyne WAVESURFER62MXS-B to view detailed technical specifications.
No datasheet is available for this part.