
Telegartner B03014A0938 technical specifications.
| Color | Black |
| Depth | 18.1mm |
| Length | 81.6mm |
| Mount | Socket |
| Series | B0301 |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner B03014A0938 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.