Telegartner J00023A0055 technical specifications.
| Termination Type | IDC |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Telegartner J00023A0055 to view detailed technical specifications.
No datasheet is available for this part.