Telegartner J00023B0052 technical specifications.
| Depth | 42.3mm |
| Length | 65mm |
| Number of Ways | 2 |
| RoHS Compliant | No |
| Series | AMJ45 |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J00023B0052 to view detailed technical specifications.
No datasheet is available for this part.