
Telegartner J00044A0910 technical specifications.
| Contact Plating | Silver |
| Current Rating | 8A |
| Gender | Male |
| Max Operating Temperature | 60°C |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | J000 |
| Termination | Solder |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J00044A0910 to view detailed technical specifications.
No datasheet is available for this part.
