BNC Angle Plug G37 (2,7/7.25), G42 (2.6/7.1), RG-213/U, RG-214/U
Telegartner J01000B1195 technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 ? 4GHz |
| Orientation | Right Angle |
| Resistance | 50R |
| RoHS Compliant | No |
| Termination | CLAMP |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01000B1195 to view detailed technical specifications.
No datasheet is available for this part.