Telegartner J01001B0005 technical specifications.
| Contact Material | Brass |
| Impedance | 50R |
| Insulation Material | PE |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01001B0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.