Telegartner J01003A0014 technical specifications.
| Contact Material | Copper, Brass, Gold |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Insulation Material | PTFE |
| Mount | Cable |
| Operating Frequency | 0 4GHz |
| Orientation | Straight |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Telegartner J01003A0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.