
Telegartner J01003B5032 technical specifications.
| Contact Material | Brass, Gold |
| Impedance | 75R |
| Insulation Material | PTFE |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Telegartner J01003B5032 to view detailed technical specifications.
No datasheet is available for this part.
