Telegartner J01005A1237 technical specifications.
| Contact Material | Brass, Gold, Copper |
| Contact Plating | Nickel, Gold |
| Impedance | 75R |
| Insulation Material | PTFE |
| Length | 28.5mm |
| Mount | Socket |
| Operating Frequency | 0 ? 4GHz |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Telegartner J01005A1237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.