Telegartner J01008A0059 technical specifications.
| Contact Material | Brass, Gold |
| Impedance | 50R |
| Length | 28.2mm |
| Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01008A0059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.