Telegartner J01008A0824 technical specifications.
| Contact Material | Silver |
| Impedance | 50R |
| Insulation Material | PTFE |
| Mount | Socket |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01008A0824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.