Telegartner J01008F0072 technical specifications.
| Contact Material | Brass, Gold |
| Impedance | 50R |
| Length | 30mm |
| Mount | Socket |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01008F0072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.