Telegartner J01010A0005 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass, Gold, Copper |
| Contact Plating | Copper, Gold |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | PTFE |
| Mount | Cable |
| Operating Frequency | 0 ? 11GHz |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Telegartner J01010A0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.