Telegartner J01010A0019 technical specifications.
| Contact Material | Brass, Gold |
| Impedance | 50R |
| Insulation Material | PTFE |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Telegartner J01010A0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.