Telegartner J01011A2223 technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper, Brass, Gold |
| Contact Plating | Copper, Gold |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | PTFE |
| Mount | Panel |
| Operating Frequency | 0 ? 11GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01011A2223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.