
Telegartner J01014R0001 technical specifications.
| Contact Material | Brass, Silver, Lead |
| Contact Plating | Nickel, Gold |
| Impedance | 50R |
| Insulation Material | PTFE |
| Length | 34.5mm |
| Mount | Socket |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01014R0001 to view detailed technical specifications.
No datasheet is available for this part.
