Telegartner J01017A0004 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Impedance | 50R |
| Length | 48mm |
| Mount | Socket |
| Operating Frequency | 0 ? 11GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01017A0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.