Telegartner J01019B0000 technical specifications.
| Contact Material | Silver |
| Impedance | 50R |
| Insulation Material | PTFE |
| Mount | Socket |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Telegartner J01019B0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.