Telegartner J01020A0097 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 ? 11GHz |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01020A0097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.