Telegartner J01020A0156 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 ? 11GHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | CLAMP |
| RoHS | Compliant |
Download the complete datasheet for Telegartner J01020A0156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.