Telegartner J01021H0021 technical specifications.
| Contact Material | Bronze, Lead |
| Contact Plating | Silver |
| Frequency | 11GHz |
| Gender | Female |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01021H0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.