
Telegartner J01024J1096 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Impedance | 50R |
| Length | 36.2mm |
| Mount | Socket |
| Operating Frequency | 0 ? 11GHz |
| Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01024J1096 to view detailed technical specifications.
No datasheet is available for this part.
