Telegartner J01026A5029 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Termination |
| Orientation | Right Angle |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01026A5029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.