Telegartner J01028A0033 technical specifications.
| Height | 30.5mm |
| Impedance | 50R |
| Length | 57mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| RoHS Compliant | No |
| Series | J01028A |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01028A0033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.