Telegartner J01048A0000 technical specifications.
| Contact Material | Brass, Silver |
| Impedance | 50R |
| Length | 23.2mm |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01048A0000 to view detailed technical specifications.
No datasheet is available for this part.