Telegartner J01070A2002 technical specifications.
| Contact Material | Lead |
| Contact Plating | Gold |
| Frequency | 1GHz |
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01070A2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.