Telegartner J01070K2000 technical specifications.
| Contact Plating | Gold |
| Frequency | 3GHz |
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01070K2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.