
Telegartner J01074B1705 technical specifications.
| Contact Material | Lead |
| Contact Plating | Nickel, Gold |
| Frequency | 1GHz |
| Impedance | 75R |
| Length | 27mm |
| Mount | Socket |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01074B1705 to view detailed technical specifications.
No datasheet is available for this part.
