Telegartner J01120A0048 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Contact Material | Copper |
| Contact Plating | Silver |
| Mount | Cable |
| Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01120A0048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.