Telegartner J01150A0601 technical specifications.
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass, Gold, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | PTFE |
| Mount | Cable |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Telegartner J01150A0601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.