Telegartner J01151A0191 technical specifications.
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Gold, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 0 ? 12.4GHz |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Telegartner J01151A0191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.