Telegartner J01154A0001 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Impedance | 50R |
| Insulation Material | PTFE |
| Length | 15mm |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Telegartner J01154A0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.